Maxim MAX8686EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8686EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
