Maxim MAX8709BETI+ technical specifications.
| Dimming | Yes |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8709BETI+ to view detailed technical specifications.
No datasheet is available for this part.