Maxim MAX8712ETC technical specifications.
| Number of Terminals | 12 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8712ETC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.