Maxim MAX8726EUE technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 1.15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 755mW |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX8726EUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.