Maxim MAX872CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 15uA |
| Output Current | 400uA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.38% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX872CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.