Maxim MAX8730ETI+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 4.5A |
| Output Voltage | 17.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8730ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.