Maxim MAX8731AETI+ technical specifications.
| Battery Pack Voltage | 16.8V |
| Fault Protection | Over Current, Short Circuit |
| Interface | I2C |
| Max Charge Current | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Operating Supply Current | 2uA |
| Output Voltage | 5.4V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8731AETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.