
Maxim MAX8734AEEI+T technical specifications.
| Accuracy | 1.5% |
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8734A |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8734AEEI+T to view detailed technical specifications.
No datasheet is available for this part.