The MAX873ACPA is a commercial voltage reference from Maxim. It operates over a temperature range of 0 to 70 degrees Celsius. This device has a nominal supply voltage of 5V and a maximum supply voltage of 18V. The voltage tolerance is 0.1% maximum. The MAX873ACPA is available in a plastic DIP-8 package.
Maxim MAX873ACPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX873ACPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.