The MAX873BCPA is a commercial voltage reference IC with a nominal voltage of 5V, operating over a supply voltage range of 4.5V to 18V. It has 8 terminals and is packaged in a plastic DIP-8 package. The IC is rated for commercial temperature grade and has a maximum voltage tolerance of 0.2%. It is a single-function device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Maxim MAX873BCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX873BCPA to view detailed technical specifications.
No datasheet is available for this part.