The MAX873BCSA is a commercial voltage reference with a nominal voltage of 5V and a maximum voltage tolerance of 0.2%. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a SO-8 plastic package and has 8 terminals. It is a single-function device with a commercial temperature grade.
Maxim MAX873BCSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX873BCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.