Maxim MAX8744AETJ+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 30mA |
| Output Voltage | 26V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX8744A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8744AETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
