
The MAX8744ETJ+ is a 4-channel low-dropout linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates on a supply voltage of up to 26V. The device has a maximum operating supply current of 20uA and a maximum duty cycle of 99%. It is RoHS compliant and packaged in a rail/Tube package with 60 units per package.
Maxim MAX8744ETJ+ technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 26V |
| Output Voltage | 26V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8744ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.