Maxim MAX8759ETI+T technical specifications.
| Dimming | Yes |
| Frequency | 80kHz |
| Lead Free | Lead Free |
| Max Frequency | 80kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.702W |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8759ETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.