Maxim MAX8784ETL+ technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.857W |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Voltage | 6V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX8784 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8784ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.