
High-efficiency WLED driver IC featuring analog and PWM dimming capabilities. Operates with input voltages from 4.5V to 26V, delivering up to 28V output voltage and 27mA output current per channel across six drivers. This surface-mount component operates at a 1MHz frequency and is housed in a compact 4.1mm x 4.1mm x 0.75mm package. Suitable for a wide temperature range of -40°C to 85°C, it offers a maximum power dissipation of 1.349W and is RoHS compliant.
Maxim MAX8790AETP+ technical specifications.
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Height | 0.75mm |
| Length | 4.1mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Number of Segments | 35 |
| Output Current | 26mA |
| Output Current per Channel | 27mA |
| Output Voltage | 28V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.349W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8790AETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
