
High-efficiency WLED driver IC featuring six independent LED channels, each capable of 26mA output current. Operates from a 4.5V to 26V input voltage range with a maximum supply current of 2mA. This surface-mount component utilizes a boost topology and achieves a 1MHz switching frequency. Designed for optimal thermal performance with a maximum power dissipation of 1.349W, and operates across a wide temperature range of -40°C to 85°C.
Maxim MAX8790ETP+ technical specifications.
| Frequency | 1MHz |
| Height | 0.73mm |
| High Level Output Current | 1A |
| Lead Free | Lead Free |
| Length | 4mm |
| Low Level Output Current | 1A |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 26mA |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.349W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8790ETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
