
Automotive 2-output high and low side gate driver IC, featuring 7A peak output current and non-inverting configuration. This surface-mount component utilizes an 8-pin TQFN EP package with a 3mm x 3mm x 0.73mm footprint and 0.65mm pin pitch. Operates within a 4.2V to 5.5V supply range, offering synchronous high and low side control with typical rise and fall times of 14ns and 12ns respectively. Suitable for automotive applications with an operating temperature range of -40°C to 105°C.
Maxim MAX8791GTA+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 7A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 4.2V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Rise Time | 14(Typ)ns |
| Maximum Fall Time | 12(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8791GTA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.