
1.5V adjustable positive linear voltage regulator IC, surface mount, with a maximum output current of 3A. Features a wide input voltage range from 1.1V to 3.6V and an operating temperature range of -40°C to 85°C. This single-output device offers a quiescent current of 1.3mA and is supplied in tape and reel packaging.
Maxim MAX8794ETB+T technical specifications.
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8794ETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
