Maxim MAX8795AETJ+ technical specifications.
| Efficiency | 85% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 130mA |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8795AETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.