
The MAX8795AGCJ+ is an 8-channel power management IC from Maxim, featuring 85% efficiency and operating over a -40°C to 105°C temperature range. It is designed for surface mount applications and is available in a 250-piece rail/tube packaging. The device has a maximum output current of 500mA and an operating supply voltage of 5.5V. It is RoHS compliant and does not offer radiation hardening.
Maxim MAX8795AGCJ+ technical specifications.
| Package/Case | LQFP |
| Efficiency | 85% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8795AGCJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
