Maxim MAX8795AGCJ/V+ technical specifications.
| Number of Outputs | 8 |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX8795A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8795AGCJ/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.