Maxim MAX8795AGCJ/V+T technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8795AGCJ/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.