Maxim MAX8798ETX+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1798W |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8798ETX+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
