Maxim MAX8798EVCMAXQU+ technical specifications.
| Evaluation Kit | Yes |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Power | 3.56W |
| Output Voltage | -13V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8798EVCMAXQU+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.