Maxim MAX8798EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Power | 3.56W |
| Output Voltage | -13V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8798EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.