Maxim MAX8814ETA+T technical specifications.
| Max Charge Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 6.8V |
| Output Current | 570mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8814ETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.