Maxim MAX8819CETI+T technical specifications.
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 400mA |
| Output Power | 1.6667W |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX8819C |
| Supply Current | 1.33mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8819CETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.