Maxim MAX8819DETI+ technical specifications.
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.33mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8819DETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.