The MAX882ESA-T is an 8-pin SOIC-8 linear voltage regulator from Maxim, operating over a temperature range of -40C to 85C. It provides a fixed output voltage of 3.3V with a dropout voltage of 0.64V and a maximum output current of 0.2A. The device is suitable for use in applications requiring a stable voltage supply.
Maxim MAX882ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 11 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.64 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX882ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.