Maxim MAX8831EWE+T technical specifications.
| Efficiency | 90% |
| Frequency | 2.2MHz |
| High Level Output Current | 25.25mA |
| Low Level Output Current | 50uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current | 25.25mA |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8831EWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
