Maxim MAX8834ZEWP+T technical specifications.
| Frequency | 4.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.41W |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8834ZEWP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.