
Positive fixed output linear voltage regulator IC with a 2.7V output voltage and 150mA output current. Features a low dropout voltage of 135mV, 2% accuracy, and 90uA quiescent current. Operates from a 2V to 6V input voltage range with a maximum power dissipation of 1.68W. Packaged in a 6-pin WFDFN surface mount package, this lead-free and RoHS compliant component is supplied on tape and reel.
Maxim MAX8840ELT27+T technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 135mV |
| Input Bias Current | 220uA |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8840ELT27+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
