
Positive fixed output linear voltage regulator IC, delivering a stable 4V at 150mA. Features a low 120mV dropout voltage and 90µA quiescent current, with a 2% accuracy. Operates from a 2V to 6V input range and supports a wide temperature range of -40°C to 85°C. Packaged in a compact WFDFN surface-mount case, ideal for space-constrained applications.
Maxim MAX8840ELT40+T technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 120mV |
| Input Bias Current | 220uA |
| Min Current Limit | 150mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4V |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8840ELT40+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
