
Adjustable positive linear voltage regulator IC, offering 150mA output current with a 2% accuracy. Features a wide input voltage range from 2V to 6V, with adjustable output voltage from 1.225V up to 4.5V. Operates efficiently with a low quiescent current of 90uA and input bias current of 220uA. This surface mount component boasts a high Power Supply Rejection Ratio (PSRR) of 54dB and is RoHS compliant. Designed for operation across a temperature range of -40°C to 85°C.
Maxim MAX8840ELTXY+T technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Input Bias Current | 220uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 1.225V |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8840ELTXY+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
