LDO Regulator Pos 2.7V 0.15A 6-Pin UDFN T/R
Maxim MAX8840EYT27+T technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 135mV |
| Input Bias Current | 220uA |
| Min Current Limit | 150mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Series | MAX8840 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8840EYT27+T to view detailed technical specifications.
No datasheet is available for this part.