
Adjustable positive linear voltage regulator (LDO) with a 150mA output current. Features a 120mV dropout voltage and an adjustable output range from 1.225V to 4.5V. Operates with a 2V to 6V input voltage and offers 2% accuracy. Includes a 90uA quiescent current and 46dB PSRR. Packaged in a WFDFN surface-mount case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Maxim MAX8842ELT+T technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 120mV |
| Input Bias Current | 220uA |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 1.225V |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8842ELT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
