Maxim MAX8844ZEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8844ZEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.