Maxim MAX8845WETC+T technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.35V |
| Fault Protection | Over Voltage |
| Max Charge Current | 575mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 20uA |
| Output Current | 1mA |
| Output Voltage | 4.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8845WETC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.