Maxim MAX8845ZETC+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 28V |
| Output Current | 1mA |
| Output Voltage | 4.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8845ZETC+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.