Maxim MAX8845ZEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Output Voltage | 4.7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8845ZEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.