Maxim MAX8855ETJ+T technical specifications.
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.6V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 3.24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8855ETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.