Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 6.5V Max, 0.22V Dropout, PDSO8, 1.10 MM HEIGHT, MICRO MAX PACKAGE-8
Maxim MAX8860EUA18-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8860EUA18-T to view detailed technical specifications.
No datasheet is available for this part.