The MAX8860EUA25-T is an 8-terminal dual output linear voltage regulator with a maximum operating temperature of 150°C. It has a nominal output voltage of 2.5V and a maximum output current of 0.3A. The regulator's output voltage range is between 1.25V and 6.5V. It is packaged in a 1.10mm height, 8-pin micro max package.
Maxim MAX8860EUA25-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8860EUA25-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.