Fixed positive LDO regulator offering a 2.77V nominal output voltage with a maximum dropout voltage of 0.22V. This CMOS device supports an input voltage range of 2.5V to 6.5V and delivers a maximum output current of 0.3A. Featuring a 2.5% voltage tolerance and 8 terminals, it operates within a temperature range of -40°C to 85°C. The regulator is housed in a miniature PDSO8 package with a JEDEC code of S-PDSO-G8.
Maxim MAX8860EUA27 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7 |
| Output Voltage1-Max | 2.84 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.155 |
| Output Voltage1-Nom | 2.77 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0111 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8860EUA27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.