Fixed positive LDO regulator offering a 2.77V nominal output voltage with a maximum output current of 0.3A. Features a low dropout voltage of 0.155V typical, up to 0.22V maximum. Operates with an input voltage range of 2.5V to 6.5V, with an absolute maximum input of 7V. This CMOS regulator is housed in an 8-terminal PDSO package, measuring 3mm x 3mm, suitable for miniature applications. It provides excellent line and load regulation, with maximums of 0.0111% and 0.005% respectively. Operating temperature range spans from -40°C to 85°C.
Maxim MAX8860EUA27-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7 |
| Output Voltage1-Max | 2.84 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.155 |
| Output Voltage1-Nom | 2.77 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0111 |
| Load Regulation-Max | 0.005 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8860EUA27-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.