Fixed positive LDO regulator, 3.3V output voltage, with a maximum output current of 0.3A. Features a low dropout voltage of 0.22V (max) and 0.155V (nominal). Operates with an input voltage range of 2.5V to 6.5V. Housed in an 8-terminal PDSO package with dimensions of 3mm x 3mm. Offers a voltage tolerance of 2.43% and operates across a temperature range of -40°C to 85°C.
Maxim MAX8860EUA33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.21 |
| Output Voltage1-Max | 3.38 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.43 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.155 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0132 |
| Load Regulation-Max | 0.006 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8860EUA33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.