Positive, fixed/adjustable output linear voltage regulator IC, offering a 300mA output current with a 155mV dropout voltage. Features a 3.3V nominal output, adjustable from 1.25V to 6.5V, and a maximum input voltage of 6.5V. This surface mount component boasts a 1.4% accuracy and operates within a -40°C to 85°C temperature range. Packaged on tape and reel, this RoHS compliant device is ideal for power management applications.
Maxim MAX8860EUA33+T technical specifications.
| Accuracy | 1.4% |
| Package/Case | UMAX |
| Dropout Voltage | 155mV |
| Lead Free | Lead Free |
| Min Current Limit | 330mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 270uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8860EUA33+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
