Maxim MAX8862RESE+ technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 200uA |
| Max Input Voltage | 11.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.85V |
| Packaging | Rail/Tube |
| Quiescent Current | 330uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8862RESE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.