Maxim MAX8863REUK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2.9 |
| Adjustability | FIXED/ADJUSTABLE |
| Dropout Voltage1-Nom | 0.055 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0168 |
| Load Regulation-Max | 0.056 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8863REUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.